Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 50 → 1000 mm Detection, PNP Output,
- RS Stock No.:
- 742-0827
- Mfr. Part No.:
- XX630S1PCM12
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 742-0827
- Mfr. Part No.:
- XX630S1PCM12
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
Product Details
Cylindrical Ultrasonic Sensors - Stainless Steel
Ultrasonic sensors to detect any object without adjusting, any material and any colour. These sensors are ideal for use in the following industries packaging, automobile, paper industry, machine tool, assembly, food and beverage processing etc. The XX series of ultrasonic sensors are simple to install due to their integral connector and availability of cabling and fixing accessories.
M30 cylindrical body
Stainless steel case (stock nos. 742-0827, 742-0820, 742-0824) Complete stainless steel (stock nos. 742-0833, 742-0836)
Wiring technique: 4 wires
Sensing distance adjustable with teach pushbutton
Overall beam angle 10°
Minimum size of detected object: cylinder diameter 1.6 mm up to 635 mm sensing distance
Stainless steel case (stock nos. 742-0827, 742-0820, 742-0824) Complete stainless steel (stock nos. 742-0833, 742-0836)
Wiring technique: 4 wires
Sensing distance adjustable with teach pushbutton
Overall beam angle 10°
Minimum size of detected object: cylinder diameter 1.6 mm up to 635 mm sensing distance
Standards
IEC 60947-5-2
Approvals
CE
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Detection of powders
Detection of glass bottles
Packaging
- Monitoring presence of car windscreens.
Detection of objects passing on a conveyor
Automobile industry
Monitoring presence of car windscreens
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | PNP-NO/NC |
Detection Range | 50 → 1000 mm |
Terminal Type | M12 Connector |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 85mm |
Switching Frequency | ≤10 Hz |
Maximum DC Voltage | 24V |
Switching Current | 100 mA |
Housing Material | Metal |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |