- RS Stock No.:
- 733-6258
- Mfr. Part No.:
- PSA120U-240V
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 733-6258
- Mfr. Part No.:
- PSA120U-240V
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong 120W ErP Single Output Switch Mode Desktop Power Supply - PSA120U Series
External switch-mode power supplies3-pin IEC320, C14 input socketFully regulated outputNo load power consumption of <0.5WEMI compliance to EN 55022 Class B and FCC Class BShort-circuit and over-voltage protection
Note
Approvals
cUL, UL, TUV
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1000mm |
Efficiency | 87 → 90% |
MTBF | 100000h |
Standards Met | ErP Compliant |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Line Regulation Range | ±5% |