ABB ACS550 Operator Panel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
511-0449
Distrelec Article No.:
304-00-715
Mfr. Part No.:
ACS-CP-A
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Operator Panel

Product Type

Inverter Drive Accessory

For Use With

ACS550 Series, ACS350 Series, ACS355 Series, ACS310 Series

Series

ACS550

Standards/Approvals

UL, CE, cUL

RoHS Status: Exempt

COO (Country of Origin):
CN

ABB Operator Panel, 8 Button Interface, M3 Screw Ports - ACS-CP-A


Control your standard drive with this operator panel from ABB. This unit is compatible with drives from the ACS310, ACS350, ACS355 and ACS550 series and can control multiple units at the same time. You can use it to copy parameter data from one drive to another or to back up a drive’s memory. Its large display is easy to read and the interface is simple and intuitive to use, with a built-in help button for easy access to assistance.

Features & Benefits


• Two soft keys for programming instant access to your most needed features

• Real-time clock to log faults and activate the device at a specific time

• Easy to set up with a new drive for quick device commissioning

• Provides fault diagnosis to heighten safety

• Multi-lingual interface makes operation more accessible

Applications


• Food processing machinery

• Conveyors

• Material handling

• Chemical plants

How do I navigate around this operator panel's features?


The device is designed to be used in a way you might recognise from using a mobile phone. Its backlit screen displays alphanumerical and graphical information, which you can scroll through using the grippy 'up' and 'down' buttons.

ACS 350 & 550 Assistant Control Panel


The assistant control panel features various assistants and a built in help function to guide the user. It includes a real time clock, which can be used as start/ stop. The control panel can be used for copying parameters for back up or downloading to another drive. A large graphical display and softkeys make it extremely easy to navigate.

Alphanumeric and graphical backlit display

Intuitive “mobile phone like” use

Allows parameters to be displayed and set

Start-up, maintenance and diagnostic assistants

Control of the drive with start, stop, forward and reverse keys

2 ’soft keys’

Help button that gives information from the manual

Gives suggestions to resolve a trip if one occurs

Upload and download capabilities to copy between drives

Real time clock and calendar

Fault logger with time and date stamping of 7 signals

Changed parameters list

I/O connection list

14 languages supported at the same time

ABB - ACS Range


Related links