- RS Stock No.:
- 423-7509
- Mfr. Part No.:
- 9940000069
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 423-7509
- Mfr. Part No.:
- 9940000069
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
Product Details
Mascot 9940-9941 Lead Acid Battery Chargers
Versions Available:
The 9940-9941 series from Mascot are a family of chargers for lead acid batteries. They feature 3-step charge control with a timer, and a universal input voltage of 90-260V.
Features and Benefits:
3-step charge control with timer
Universal input voltage (90-264 VAC)
2-pin IEC 320 mains connector
Order mains cord separately
Mounting bracket available
Exchangeable DC plugs
Universal input voltage (90-264 VAC)
2-pin IEC 320 mains connector
Order mains cord separately
Mounting bracket available
Exchangeable DC plugs
Approvals:
Complies w. medical std. (EN 60601)
9940: UL approved (UL 60601-1)
9940: UL approved (UL 60601-1)
Note: Mains leads purchased separately - (452-669)
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 24V |
Charge Current | 1.3A |
Number of Batteries Charged | 1 |
Input Voltage | 90 → 264V ac |
Batteries Included | No |
Battery Type Charged | Lead Acid |
Maximum Output Power | 40W |
Number of Charge Stages | 3 |
Weight | 250g |
Dimensions | 107 x 67 x 36.5mm |