- RS Stock No.:
- 401-018
- Mfr. Part No.:
- T0053338699N
- Manufacturer:
- Weller
3 In stock for delivery within 5 working days
Added
Price Each
SGD2,788.07
(exc. GST)
SGD3,039.00
(inc. GST)
Units | Per unit |
1 + | SGD2,788.07 |
- RS Stock No.:
- 401-018
- Mfr. Part No.:
- T0053338699N
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
WHP3000 Digital Pre Heating Plates
Introducing the Weller WHP 3000 infrared preheating plates. The primary purpose of this device is to preheat PCBs prior to carrying out repairs. This process has been proven to reduce thermal damage and reduce the heat requirement from a hot air pencil. Incorporated into the design are excellent features such as a digital display for set and actual temperature, rapid heating ceramic plates with 2 heated zone options.
The WHP 3000 is ideal for lead-free solder rework and can be controlled via an internal control system or integrated into Wellers WHA 3000 V system. The Weller WHP 3000 is welcomed addition to any soldering station or soldering iron set up.
Features and Benefits
- 600 W, 1200 W/ 230 V
- High & low power settings
- Lead-free solder rework
- Totally self-contained - no external PSU
- Can be used as a stand-alone pre heat solution
- Easy Fix board holder
- Digitally controlled
- Rapid heating ceramic plates
- 2 heated zones can be selected
- Non-contact safety mash
- Easy cleaning
- External sensor (accessory) connectable
- K-type thermocouple socket for monitoring
- RS 232-Interface cable - for connection to WHA 3000 hot air station
- Temperature range 50 °C – 400 °C
- Supported board sizes: 120 x 190 mm or 190 x 245 mm
Weller WHP 3000 Infrared Preheating Plate Options
Typical Applications
Infrared preheating plates are the ideal essential soldering station accessory. They are typically used in applications such as;
- Electrical & Electronic Servicing
- Soldering & De-soldering
- DIY hobbyist
Heating Plates & Solder Baths - Weller
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Soldering Iron Pre Heating Plate |
Model Number | WHP 3000 |
For Use With | Easy Fix Board Holder |