RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.315mm Diameter, -75°C → +250°C
- RS Stock No.:
- 262-3199
- Manufacturer:
- RS PRO
Price Each (In a Pack of 10)**
SGD13.415
(exc. GST)
SGD14.622
(inc. GST)
20 In stock for delivery within 5 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
10 + | SGD13.415 | SGD134.15 |
**price indicative
Related links
- RS PRO Type T Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 10m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 5m Length -75°C → +250°C
- RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.315mm...
- RS PRO Type T Exposed Junction Thermocouple 2m Length -75°C → +250°C
- RS PRO Type K Thermocouple 2m Length -75°C → +250°C