- RS Stock No.:
- 261-5547
- Mfr. Part No.:
- 66.9500-21
- Manufacturer:
- Staubli
50 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD5.47
(exc. GST)
SGD5.96
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD5.47 | SGD27.35 |
50 - 120 | SGD5.362 | SGD26.81 |
125 - 245 | SGD5.254 | SGD26.27 |
250 - 1245 | SGD5.148 | SGD25.74 |
1250 + | SGD4.238 | SGD21.19 |
*price indicative |
- RS Stock No.:
- 261-5547
- Mfr. Part No.:
- 66.9500-21
- Manufacturer:
- Staubli
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Socket
Straight sockets with a solder connection for stranded cable up to 1mm2 and maximum outer diameter of 3.9mm. These sockets will mate with both shrouded and un-shrouded 4mm plugs.,Current rating: 19A. CAT III 1000V.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 19A |
Contact Plating | Nickel |
Type | Banana Socket |
Contact Material | Brass |