UPower Gravel Black, Red Composite Toe Capped Men's Ankle Safety Boots 7, EU 41 RoHS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-3167
Mfr. Part No.:
UA10584-07
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Ankle Safety Boots

Series

Gravel

Gender

Men

Size EU

41

Size UK

7

Colour

Black, Red

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

RoHS

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
TN
The Upower ankle boots safety shoes are comfortable which comes in the concept plus range, with full grained leather upper. The shoes are also water repellent, composite toe cap, anti-puncture, anti-slip and PU/Nitrile sole.

Water resistant leather

Wingtex air tunnel textile lining material

Air toe composite perforated safety toe cap with breathable membrane

Size is 41 (UK-7)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy