Himalayan Unisex Safety Boots, UK 8, EU 42

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-7074
Mfr. Part No.:
161BBK080
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Safety Dealer Boot

Shoe Size JP/CN

26.5

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan brown leather dealer safety boot comes with dual density sole and midsole. These shoes are anti-static, oil resistant and penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S1P.

Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 8 shoes with cleated outsole

Available in sizes:
UK6/EU39: RS# 2407072
UK7/EU41: RS# 2407073
UK8/EU42: RS# 2407074
UK9/EU43: RS# 2407075
UK10/EU44: RS# 2407076
UK11/EU46: RS# 2407077
UK12/EU46.5: RS# 2706773