RS PRO 2032 Battery Holder Leaf Spring

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 42 units)*

SGD39.27

(exc. GST)

SGD42.798

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
42 - 168SGD0.935SGD39.27
210 - 378SGD0.904SGD37.97
420 +SGD0.843SGD35.41

*price indicative

Every Spend Counts with RS PRO
RS Stock No.:
237-8385
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

2032

Sub Type

Holder

Number of Cells

1

Mount Type

Through Hole

Body Material

High Temperature Thermoplastic

Termination Type

Leaf Spring

Width

21.4 mm

Series

BH-92A

Standards/Approvals

RoHS

Length

28.4mm

Diameter

20 mm

Height

4.5mm

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact


This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.

RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.

Features and Benefits


  • Single and Multiple Cell

  • Reliable spring tension contacts assures low contact resistance

  • Rugged construction

  • Light Weight

    Applications


    These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8386

    Related links