- RS Stock No.:
- 237-8125
- Mfr. Part No.:
- MULTIFLEX AVFN
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 237-8125
- Mfr. Part No.:
- MULTIFLEX AVFN
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
3M™ Scotch-Brite™ Handpads Pre-Cut on a Roll
The Scotch-Brite™ Multi-Flex Pre-cut rolls are thin, tough and highly conformable making them ideal for difficult to reach areas. Supplied on a centre pull roll with easy to tear sections. MX-SR comes as a roll of over 5 metres of pre-cut sections.
Top Choice for Hand Surface Preparation
Flexible, easy-to-handle and strong
Convenient to use
For de-rusting, cleaning, finishing and polishing metals such as steel, aluminium, copper
Sheet size: 115 x 150mm x 35 pads
Convenient to use
For de-rusting, cleaning, finishing and polishing metals such as steel, aluminium, copper
Sheet size: 115 x 150mm x 35 pads
The sharp cutting non-woven rolls is super flexible and conformable for cleaning or fine finishing. The Multiflex sheets are a great replacement for steel wool, whilst eliminating contaminants.
Most Aggressive
The most aggressive cutting grade is purple, still being highly conformable this abrasive is great for sanding in paint preparations on wood, metal and plastics. It works great at scuffing new panels, door jambs and under bonnet areas. The abrasive roll is ideal for sanding prior to priming and painting for successful mechanical adhesion. Can be found in RS here - 237-8125.
Less Aggressive
The Grey Multiflex sheets are great for preparing colour coats and simple blending. This abrasive roll is used for light scuffing and sanding for primer and paint applications. Can be found in RS here - 237-8131.
Features and Benefits
Highly conformable, tough, non-woven abrasives
Sharp cutting
Suitable for cleaning and finishing surfaces by hand
Very flexible and conformable for cleaning or fine finishing
Replaces steel wool to eliminate contamination
Can be folded, stacked or rolled
Sharp cutting
Suitable for cleaning and finishing surfaces by hand
Very flexible and conformable for cleaning or fine finishing
Replaces steel wool to eliminate contamination
Can be folded, stacked or rolled