Himalayan Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
234-8028
Mfr. Part No.:
B4116/08
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Shoe Size JP/CN

26.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan SANSON metal free safety boot is available in size range 3-13. Its midsole is made of composite material.

It has 200 Joule toecap protection
Closed seat region
Penetration resistance offered by composite midsole 1100 Newton's
Antistatic and oil resistant
Heat resistant 200 °C

Available in sizes:
UK7/EU41: RS# 2348027
UK8/EU42: RS# 2348028
UK9/EU43.5: RS# 2348029
UK10/EU44.5: RS# 2348030
UK11/EU45.5: RS# 2348031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy