- RS Stock No.:
- 227-5131
- Mfr. Part No.:
- LH842SPNO41
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 227-5131
- Mfr. Part No.:
- LH842SPNO41
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus LH842 series designed hiker boot in black color and 6 size. Use for second work, craftsman Light industry services and logistics.
Antistatic
Protection from heat, slip, shock
Perforation
Protection from heat, slip, shock
Perforation
Specifications
Attribute | Value |
---|---|
Series | LH842 |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black, White |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Sole Material | Polyurethane, Rubber |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Shoe Size JP/CN | 25.5 |