RS PRO DC-DC Converter, ±3.3V dc/ 152mA Output, 10.8 → 13.2 V dc Input, 1W, PCB Mount, +105°C Max Temp -40°C Min
- RS Stock No.:
- 223-3644
- Manufacturer:
- RS PRO
101 In stock for delivery within 4 working days
Added
Price Each
SGD4.96
(exc. GST)
SGD5.41
(inc. GST)
Units | Per unit |
1 - 4 | SGD4.96 |
5 - 9 | SGD4.85 |
10 + | SGD4.74 |
- RS Stock No.:
- 223-3644
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 1W Isolated DC-DC Converter - PCB Mount
Looking for Isolated DC-DC converters, then consider RS PRO. We are proud to introduce a range of high-quality PCB mount dc-dc converters specially designed for applications where isolated voltages are required in a distributed power supply system.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 8Ma, and fix input unregulated dual output.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 8Ma, and fix input unregulated dual output.
Why would you choose these converters?
The 1W converter series are commonly used in applications where the voltage of the input is fixed, the isolation between input and output is 1500 Vdc and the regulation of the output voltage is not critical.
Features and Benefits
- DC converters
- 1W Isolated module
- Fix input unregulated dual output
- Continuous short-circuit protection
- Industry-standard pin-out
- I/O isolation test voltage 1.5K VDC
- No-load input current as low as 5mA
- Operating temperature range: - 40℃ to +105℃
- High efficiency up to 81%
- RoHS Compliance
RS PRO 1W Isolated DC-DC Converter Variants - Input Voltage 12 V
RS PRO 1W Isolated DC-DC Converter Variants - Input Voltage 24 V
Applications
- Industrial control systems
- Digital circuits
- IGBT drive circuits
- Relay-driven and data switching circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
IEC62368, UL62368, EN62368 Approved
Specifications
Attribute | Value |
---|---|
Output Voltage | ±3.3V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 152mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV |
Width | 6mm |
Length | 19.6mm |
Railway Approved | Yes |
Series | A1203S |
Load Regulation | 0.2 |
Minimum Temperature | -40°C |
Efficiency | 0.75 |
Medical Approved | Yes |
Maximum Temperature | +105°C |