Rock Seven RockBlock FTDI Kit RF Transmitter Iridium Satellite modem, 5V
- RS Stock No.:
- 213-1336
- Mfr. Part No.:
- RockBlock FTDI Kit
- Manufacturer:
- Rock Seven
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-1336
- Mfr. Part No.:
- RockBlock FTDI Kit
- Manufacturer:
- Rock Seven
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rock Seven | |
| Module Type | Transmitter | |
| Component Type | Module | |
| Maximum RF Data Rate | 270 → 340bps | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 5V | |
| Dimensions | 76.0 x 51.5 x 19.0mm | |
| Height | 76mm | |
| Length | 51.5mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Rock Seven | ||
Module Type Transmitter | ||
Component Type Module | ||
Maximum RF Data Rate 270 → 340bps | ||
Supported Bus Interfaces UART | ||
Supply Voltage 5V | ||
Dimensions 76.0 x 51.5 x 19.0mm | ||
Height 76mm | ||
Length 51.5mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 19mm | ||
- COO (Country of Origin):
- GB
Rock 7 RockBLOCK 9603 FTDI kit
The Rock 7 RockBlock FTDI Kit is a RockBlock 9603 bundle with FTDI cable. RockBLOCK takes its power from a standard 0.1" pitch direct header connector, or alternatively via an FTDI to USB adaptor (to power/control from a USB port). Both 213-1336 and 213-1335 have an SMA connector for an optional external antenna which is ideal if the product is buried. The internal antenna is ideal for most installations.
Transmits Using Iridium
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Rock Seven RockBLOCK 9603 RF Transceiver Iridium Satellite modem, 5V
- Wurth Elektronik Daphnis-I EV-kit RF Transmitter Evaluation Board for Agriculture And Healthcare
- RF Solutions BOGEYBOARD-R4T4 RF Transmitter FM 433 MHz 16V dc
- RF Solutions BOGEYBOARD-R8T4 RF Transmitter FSK, LoRa 868 MHz 16V dc
- RF Solutions SENW-TMP-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-THUM-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-WL-8T1 RF Transmitter, 868 MHz
- RF Solutions SENW-ACPF-8T1 RF Transmitter, 868 MHz