- RS Stock No.:
- 203-5611
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 203-5611
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 3.5mm Mono Jack Sockets
Introducing 3.5mm mono jack sockets from our trusted and reliable own brand RS PRO, a range of high quality left and right mono jack sockets ideal for audio devices that require a 3.5mm jack. This range of mono jack sockets from RS PRO are available with either solder tags or PCB tags, providing you with versatile installation options. These robust sockets feature a PP (polypropylene) jack body with tin plated nickel silver contacts, offering high performance and durability in a wide range of audio applications.
Features and Benefits
- Available with either solder or PCB tags
- Perfect for use with 3.5mm jacks
- Suitable for use in a wide range of audio applications
- Compact yet durable design with high performance
- Supplied with nut
Applications
Mono jack sockets (also referred to as 1/8 sockets) allow jack plugs to be inserted to a wide range of audio devices, carrying an audio signal. Mono jack sockets can be installed in a variety of ways including panel mount or solder and are used in a wide range of devices such as:
- Hi-fi systems
- CD players
- Smart devices
- Computers
- Laptops
FAQs
What options are available?
Is the socket supplied with a nut?
Yes the RS PRO range of jack sockets are supplied with a nickel plated brass nut.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Socket |
Body Orientation | Straight |
Housing Material | PP |
Colour | Red |
Contact Material | Nickel, Silver |