3M Versaflo™ M-400 Series Air-Fed Respirator Helmet, Impact Protection
- RS Stock No.:
- 197-6457
- Mfr. Part No.:
- M-407
- Manufacturer:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 197-6457
- Mfr. Part No.:
- M-407
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Mode of Operation | Air-Fed | |
| Series | Versaflo™ M-400 | |
| Accessory Type | Helmet | |
| Respirator Product Type | Respirator Helmet | |
| Head Cover Impact Protection | Yes | |
| Air-Fed Assigned Protection Factor | 1000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Mode of Operation Air-Fed | ||
Series Versaflo™ M-400 | ||
Accessory Type Helmet | ||
Respirator Product Type Respirator Helmet | ||
Head Cover Impact Protection Yes | ||
Air-Fed Assigned Protection Factor 1000 | ||
- COO (Country of Origin):
- US
3M Versaflo M-407 Faceshield
The 3M Versaflo M-407 with faceshield includes a premium visor and premium shroud. It provides respiratory, eye, face and head protection with additional neck and shoulder coverage. It is ideal for General Manufacturing and Transportation industries. The M-407 Assembly comes with a M-927 Premium Visor, M-444 Inner Collar, and M-447 Flame Resistant Outer Shroud. For comfortable protection against hot particles, use 3M™ Versaflo™ Helmet M-407.
It has a polyaramid flame-retardant shroud and is suited to smelting, foundries and other metal working applications. The helmet has a lightweight, compact and well-balanced design that offers respiratory, head and face protection as well as head, neck and shoulder coverage. When its safe to do so, the jawed visor can be lifted without removing the helmet.
It has a polyaramid flame-retardant shroud and is suited to smelting, foundries and other metal working applications. The helmet has a lightweight, compact and well-balanced design that offers respiratory, head and face protection as well as head, neck and shoulder coverage. When its safe to do so, the jawed visor can be lifted without removing the helmet.
Features and Benefits
• Grey colour with clear visor
• Made from Polycarbonate
• Easy visor replacement system
• Lightweight
• Flame resistant
• Made from Polycarbonate
• Easy visor replacement system
• Lightweight
• Flame resistant
Applications
This polyaramid flame-retardant shroud is suited to smelting, foundries and other metal working applications.
• Features a flame-retardand shroud for protection against hot particles
• Fabric material: Polyaramid
• Head protection approved according to EN 397
• Features a flame-retardand shroud for protection against hot particles
• Fabric material: Polyaramid
• Head protection approved according to EN 397
What is the value of a powered air respirator system?
A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder, and so may not be as cost-effective as buying a, for example, a half-mask respirator. However it has two benefits, the kit will fully protect the user and provide extra comfort from cooling air ensures the users health and increase productivity. As such they may be more suitable for heavy-duty and specialist purposes than cheaper options.
Alternatives and Accessories
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Related links
- JSP Air-Fed Respirator BS EN 1835
- 3M TR-300E+ HKL Series Air-Fed & Powered Respirator European EMC Directive
- 3M TR-300E+ ECK Series Air-Fed & Powered Respirator Powered Air Turbo EN 12942,
- 3M M-306 HELMET Series Headset Kit EN12941 EN166 1:BT:3:9,
- 3M Versaflo TR-302E Series Air-Fed CE
- 3M Versaflo TR-300 Series Air-Fed EN 12941 TH3
- Powered & Airline Respirators
- 3M M-300 Series Powered Air Respirator Powered Air Respirator EN 397
