Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
- RS Stock No.:
- 197-1386
- Mfr. Part No.:
- 3842528718
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 pack of 100 units)*
SGD192.80
(exc. GST)
SGD210.20
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1,600 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 04 February 2026
- Plus 1,500 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | SGD1.928 | SGD192.80 |
| 200 - 300 | SGD1.885 | SGD188.50 |
| 400 + | SGD1.845 | SGD184.50 |
*price indicative
- RS Stock No.:
- 197-1386
- Mfr. Part No.:
- 3842528718
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Head Bolt | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 25mm | |
| Product Family | Bosch Rexroth | |
| Product System | MGE | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Head Bolt | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 25mm | ||
Product Family Bosch Rexroth | ||
Product System MGE | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, T-Head Bolt Type, 19mm Length - 3842528718
Need a firm and conductive union between machine parts and structural units in your industrial workplace? Go for this T-head bolt connecting component from Bosch Rexroth. It's made of galvanised steel, which enables it to perform double duty as both a linking tool and a carrier for electrical signals. What's more, it can handle the wear that comes with rugged industrial settings without breaking a sweat. You can use this connector for strut profile sizes 40, 45, 50 and 60mm, so it's a versatile solution.
Features & Benefits
• Light weight of 14.3g puts minimal strain on your strut profile
• Maximum groove retention force of up to 18kN makes it suitable for use in heavy-duty applications
• Maximum groove retention force of up to 18kN makes it suitable for use in heavy-duty applications
Applications
• Conveyor systems
• Transportation industry
• Construction sites
• Transportation industry
• Construction sites
What tools do I need to install this component?
To install this unit, all you need is a wrench to fasten the locking nut – simple as that.
Alternative for the Bosch parts
Related links
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10mm
- RS PRO M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10mm, Round Tube
- Bosch Rexroth M8 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M8 Profile Connector Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M8 Flange Nut Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M8 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10mm
