Himalayan 4414 Navy Non Metallic Toe Capped Unisex Safety Boots, UK 8, EU 42

Subtotal (1 pair)*

SGD152.60

(exc. GST)

SGD166.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +SGD152.60

*price indicative

RS Stock No.:
193-1259
Mfr. Part No.:
4414NV080
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4414

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Colour

Navy

Safety Toe

Yes

Safety Toe Type

Non Metallic

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Slip Resistance Rating

SRC

Upper Material

Nubuck

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Vintage is a sneaker style safety boot from the GO work collection from Himalayan.GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Vintage range is designed with comfort,style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft leather finished collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.

Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static

Available in sizes:
UK6/EU39: RS# 1931256
UK6,5/EU40: RS# 1931257
UK7/EU41: RS# 1931258
UK8/EU42: RS# 1931259
UK9/EU42: RS# 1931260
UK10/EU44: RS# 1931261
UK10.5/EU45: RS# 1931262
UK11/EU46: RS# 1931263
UK12/EU47: RS# 1931264
UK13/EU48: RS# 1931265

Related links