Himalayan 4413 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

SGD162.99

(exc. GST)

SGD177.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD162.99

*price indicative

RS Stock No.:
193-1183
Mfr. Part No.:
4413BK100
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

4413

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Non-Metallic

Midsole Material

Composite

Additional Safety Features

HRO

Resistance Features

Water Resistant, Penetration Resistant, Penetration Resistance, Heat Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Nubuck

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Urban is a sneaker style safety boot from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief. To reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Urban range is designed with comfort, style and safety in mind. It uses a combination of water resistant, waxy finish, high quality, Nubuck leather uppers for a luxury feel not normally found in safety boots. They are lined with moisture wicked, air-tex lining. A soft padded collar holds the boot firmly over the ankle to make them feel like a quality sneaker should. The newly designed removable, moulded insole has a pressure pad under the heel to provide maximum comfort, ideal for when you are standing on your feet all day.

Metal Free

Toe Cap

Midsole

ESD

Slip Resistant

Sole

200°C

Anti-Static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy