- RS Stock No.:
- 184-5851
- Mfr. Part No.:
- PREMIER 8" Honey 9
- Manufacturer:
- CAT
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Pair
SGD365.88
(exc. GST)
SGD398.81
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD365.88 |
- RS Stock No.:
- 184-5851
- Mfr. Part No.:
- PREMIER 8" Honey 9
- Manufacturer:
- CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Upper: Full Grain Leather or Nubuck
Lining: Nylon Mesh + 400g Thinsulate®
Sock Liner: Nylon Mesh
Midsole: Polyurethane
Outsole: T1200
Construction: Cement
Lining: Nylon Mesh + 400g Thinsulate®
Sock Liner: Nylon Mesh
Midsole: Polyurethane
Outsole: T1200
Construction: Cement
Specifications
Attribute | Value |
---|---|
Series | Premier |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Honey Reset |
Safety Toe Type | Composite |
Safety Toe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Additional Safety Features | HRO |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather, Nubuck Leather |