- RS Stock No.:
- 175-8002
- Mfr. Part No.:
- VR620.01/12
- Manufacturer:
- V12 Footwear
2 In stock for delivery within 4 working days
Added
Price 1 Pair
SGD156.64
(exc. GST)
SGD170.74
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD156.64 |
- RS Stock No.:
- 175-8002
- Mfr. Part No.:
- VR620.01/12
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A high-leg boot based on the best-selling Bison. It combines a quick on-off zip-side and a non-snagging lace system to provide good ankle support and a fully adjustable fit. A strong moulded scuff cap protects the vulnerable toe area, and anti-scuff heel protector increases the boots life. Created on a new last and with a shock absorbing footbed, the new and improved Avenger is suited to a broad range of industries. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot.
Specifications
Attribute | Value |
---|---|
Series | Avenger |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |