- RS Stock No.:
- 175-7949
- Mfr. Part No.:
- V6863.01/12
- Manufacturer:
- V12 Footwear
5 In stock for delivery within 4 working days
Added
Price 1 Pair
SGD77.74
(exc. GST)
SGD84.74
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD77.74 |
- RS Stock No.:
- 175-7949
- Mfr. Part No.:
- V6863.01/12
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Rhino STS is a tough and sturdy boot, crafted from a water resistant leather with a strong scuff cap. Created to a new extreme comfort shape, with padded ankle support and a deep padded scoop collar, it is an incredibly comfortable boot. It comes with several unique features including a lightweight composite toecap, anti-nail plate, and non-snagging speed lacing system. The boot also benefits from the Dual Comfort shock absorbing insole and the new STS rugged sole – working hard so your feet dont have to.
Specifications
Attribute | Value |
---|---|
Series | Rhino |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Steel |