- RS Stock No.:
- 174-5924
- Manufacturer:
- RS PRO
2 In Global stock for delivery within 4 working day(s)
6 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD225.09
(exc. GST)
SGD245.35
(inc. GST)
Units | Per unit |
1 + | SGD225.09 |
- RS Stock No.:
- 174-5924
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Red & White Safety Barrier, Chain Barrier 2 m
This set of two safety barriers from the RS PRO range provides everything you need to form a temporary barrier or section off an area in public spaces. The bright red and white stripes provide a clear visual signal to indicate that an area is off-limits for maintenance, cleaning or safety reasons.
As the set comes with two posts, a chain and two hooks, it's straightforward to set up. Simply attach the hooks to the ends of the chain and attach each end of the chain to one of the posts. The base is weighted, which keeps it in place and prevents it from being knocked or tipped over in the event of impact or adverse weather.
Thanks to its PVC (polyvinyl chloride) construction, this barrier is resistant to heat, moisture and fatigue. This makes it a good choice for outdoor use as well as use in harsh industrial environments.
As the set comes with two posts, a chain and two hooks, it's straightforward to set up. Simply attach the hooks to the ends of the chain and attach each end of the chain to one of the posts. The base is weighted, which keeps it in place and prevents it from being knocked or tipped over in the event of impact or adverse weather.
Thanks to its PVC (polyvinyl chloride) construction, this barrier is resistant to heat, moisture and fatigue. This makes it a good choice for outdoor use as well as use in harsh industrial environments.
Features and Benefits
• PVC (polyvinyl chloride) barrier material
• Post barrier type
• Chain barrier type
• Red and white in colour
• Tape length of 2 m
• Viso trade name
• Post barrier type
• Chain barrier type
• Red and white in colour
• Tape length of 2 m
• Viso trade name
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Tape Length | 2m |
Colour | Red, White |
Material | ABS |
Barrier Colour | Red, White |
Tape Colour | Red, White |
Barrier Material | PP |
Kit Includes | 2 Posts With Weighted Base + 2m Red & White Plastic Chain |
Length | 2m |
Height | 1000 mm |
Diameter | 50mm |
Barrier Base Diameter | 280mm |
Barrier Height | 1000mm |
Trade Name | Viso |