- RS Stock No.:
- 134-6165
- Mfr. Part No.:
- N2116A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 134-6165
- Mfr. Part No.:
- N2116A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight N2116A/N2134A/N2135A Programmable NFC 3-in-1 Antennas
Programmable fixed test spacing NFC 3-in-1 antennas with 5 mm test spacing (RS 134-6165), 10 mm test spacing (RS 134-6166) and 15 mm test spacing (RS 134-6167).
Testing NFC-enabled devices is essential during the design validation and manufacturing test phases to insure quality and reliability of data transmission. This is especially important when you consider that the data being transferred/exchanged between NFC-enabled devices is often secured financial transactions.
Testing NFC-enabled devices can be performed using Keysights programmable NFC 3-in-1 antennas along with the NFC test option (DSOXT3NFC/DSOX4NFC) available for InfiniiVision 3000T and 4000 X-Series oscilloscopes. With this programmable antenna, testing can quickly progress from Listener mode to Poller mode to resonant frequency testing without having to manually or robotically move the DUT from one antenna type to the next.
Features and Benefits
Poller 3 size equivalent coil
Listener 3 size equivalent coil
Resonant frequency test coil
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specifications
Attribute | Value |
---|---|
RF Protocols | High Frequency RFID |
Frequency Range | 10 → 20 MHz |