Heckel RUN-R Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345
- RS Stock No.:
- 130-4580
- Mfr. Part No.:
- 6261347
- Manufacturer:
- Heckel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-4580
- Mfr. Part No.:
- 6261347
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | RUN-R | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU | |
| Resistance Features | Puncture Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series RUN-R | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU | ||
Resistance Features Puncture Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX Run R400 High Safety Trainer
UVESX RUN-R400 high ankle safety trainers are 100% metal free. The outer of the trainer is embossed full grain leather with a 3D polyester mesh lining. A PU2D sole is puncture resistant and the toe cap is metal free. The mid-sole is an anatomically shaped hygienic insole including front and heel shock absorption. The high ankle design gives extra ankle support completing a stylish and sporty working trainer.
FEATURES and BENEFITS:
• 100% Metal free;• High ankle safety trainer;• Sole – PU2D;• Embossed full grain leather upper;• 3D Polyester mesh lining;• Metal free toe cap;• Puncture resistant;• Metal free midsole;• Anatomically shaped hygienic insole;• Front and heel shock absorption;• Excellent in humid environments;• Average weight 560 g
APPLICATIONS:
• Tradesmen;• Industry;• Warehousing and logistics;• Manufacturing;• Public services;• Humid environments
UVEX Safety Footwear
Standards
EN ISO 20345:2044 - S SRC
Related links
- Heckel RUN-R Black EU 47 EN ISO 20345
- Heckel RUN-R PLANET Black Non-Metal Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2022
- Heckel RUN-R Black EU 43 EN ISO 20345
- Heckel RUN-R Black EU 40 EN ISO 20345
- Heckel RUN-R Black EU 48 EN ISO 20345
- Heckel RUN-R Black EU 42 EN ISO 20345
- Heckel RUN-R Black EU 44 EN ISO 20345
- Heckel RUN-R Black EU 46 EN ISO 20345
