- RS Stock No.:
- 121-6590
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 121-6590
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro V1.4 HDMI with Ethernet Cable
These RS Pro HDMI cables have been designed with a high-quality in mind and manufactured from the best materials to guarantee flawless transmission and long-lasting operation. These HDMI cables are ideal for household and industrial use. Available in 2 colour options and several lengths to choose from.
Features and Benefits:
HDMI V1.4
Supports 3D over HDMI
Supports 4K x 2K
Audio Return Channel
HDMI Ethernet Channel
Supports 3D over HDMI
Supports 4K x 2K
Audio Return Channel
HDMI Ethernet Channel
Available lengths & colours:
FAQ:
Do these cables support 4k resolution?
Yes, the HDMI v1.4 supports 4K resolutions, but only at 24 or 30 frames per second. That works fine for movies but isn't useful for gaming and many TV broadcasts, which require 50 or 60 fps. Also, HDMI 1.4 limited 4K Ultra HD content to 8-bit colour.
Specifications
Attribute | Value |
---|---|
Length | 20m |
Sheath Colour | Black |