Pi-Top, Laptop, Grey (DE) with 13.3in LCD Display
- RS Stock No.:
- 110-4985
- Mfr. Part No.:
- PT01-GY-DE-EU
- Manufacturer:
- Pi-Top
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-4985
- Mfr. Part No.:
- PT01-GY-DE-EU
- Manufacturer:
- Pi-Top
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pi-Top | |
| Diagonal Display Size | 13.3in | |
| Display Technology | LCD Display | |
| Kit Name | Laptop, Grey (DE) | |
| Select all | ||
|---|---|---|
Brand Pi-Top | ||
Diagonal Display Size 13.3in | ||
Display Technology LCD Display | ||
Kit Name Laptop, Grey (DE) | ||
pi-top 'Build your own laptop' Kit
The pi-top is a unique and fun way to create your own customised laptop, with the help of a Raspberry Pi board. It is a modular laptop which enables you to use your imagination to experiment and invent. With the slogan, 'Learn, Play, Create', the pi-top teaches you about programming, computing and hardware creation all at once. It also works as a regular computer to create documents.
Whats included?
1 x pi-top laptop
1 x 8GB SD card with pi-topOS
1 x Power supply
1 x Manual
More about the pi-top:
Screen: 13.3 HD LCD Screen with eDP interface
Resolution: 1920 x 1080
Battery life: 10+ hours run time
Interface: 2-Wire SMBus V 2.0 interface
User interface: Keyboard (fully programmable) and trackpad
pi-top in Education
pi-top is the perfect tool to use in STEAM environments. It brings computing and coding to life through and fun and playful platform. It is already used by over 2000 schools around the world.
The pi-top is ideal for teaching about computer science, problem-solving and project-based learning.
How easy is it to use?
The pi-top laptop is straight forward tool to get up and running. There are tonnes of step-by-step online tutorials and lesson plans ready to help you out too. The collaborative nature of the pi-top means that you can learn and share with others — learning is cloud based.
How do you code on a pi-top?
The pi-top uses an operating system called pi-topOS and has an educational game called CEED universe. Both these tools are designed to help you learn how to code and create hardware.
Who is the pi-top for?
Anyone who wants to learn more about computing! Its for the future inventors and makers of the world and is perfect for kids in education. pi-top do advise a minimum age of 8 years old.
Versions Available:
Green UK Plug - (917-6213)
Grey UK Plug - (917-6216)
Green EU Plug - (102-5775)
Grey EU Plug - (102-5776)
Green US Plug - (102-5777)
Grey US Plug - (102-5778)
Green German Keyboard - (110-4584)
Grey German Keyboard - (110-4985)
Green US Keyboard - (124-5264)
Grey US Keyboard - (124-5265)
Whats included?
1 x pi-top laptop
1 x 8GB SD card with pi-topOS
1 x Power supply
1 x Manual
More about the pi-top:
Screen: 13.3 HD LCD Screen with eDP interface
Resolution: 1920 x 1080
Battery life: 10+ hours run time
Interface: 2-Wire SMBus V 2.0 interface
User interface: Keyboard (fully programmable) and trackpad
pi-top in Education
pi-top is the perfect tool to use in STEAM environments. It brings computing and coding to life through and fun and playful platform. It is already used by over 2000 schools around the world.
The pi-top is ideal for teaching about computer science, problem-solving and project-based learning.
How easy is it to use?
The pi-top laptop is straight forward tool to get up and running. There are tonnes of step-by-step online tutorials and lesson plans ready to help you out too. The collaborative nature of the pi-top means that you can learn and share with others — learning is cloud based.
How do you code on a pi-top?
The pi-top uses an operating system called pi-topOS and has an educational game called CEED universe. Both these tools are designed to help you learn how to code and create hardware.
Who is the pi-top for?
Anyone who wants to learn more about computing! Its for the future inventors and makers of the world and is perfect for kids in education. pi-top do advise a minimum age of 8 years old.
Versions Available:
Green UK Plug - (917-6213)
Grey UK Plug - (917-6216)
Green EU Plug - (102-5775)
Grey EU Plug - (102-5776)
Green US Plug - (102-5777)
Grey US Plug - (102-5778)
Green German Keyboard - (110-4584)
Grey German Keyboard - (110-4985)
Green US Keyboard - (124-5264)
Grey US Keyboard - (124-5265)
Note
The pi-top is optimised for use with Pi 3 (not included), and does not include a WiFi dongle
pi-top
