RS Better World

Kensington Touch Screen Compatible 14 in Privacy Screen

N

This image is representative of the product range

Subtotal (1 unit)*

SGD98.48

(exc. GST)

SGD107.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD98.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
853-790
Mfr. Part No.:
EQ140A169E
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Filter Type

Privacy

Product Type

Privacy Screen

Device Type

Laptop

Screen Size

14 in

Colour

Clear

Touch Screen Compatible

Yes

Framed

No

Material

Plastic

Standards/Approvals

FSC

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kensington privacy screen filter designed for 14 inch laptops, providing an effective solution for maintaining confidentiality while reducing blue light exposure, making it perfect for those in busy offices and public spaces.

Constructed from up to 54% post-consumer recycled plastic

Limited viewing angle reduces the field of Vision to ±30°

Eases eye strain by filtering blue light

Installs easily using frameless tab holders or double-sided tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy