StarTech.com Touch Screen Compatible 6.7 in Privacy Screen
- RS Stock No.:
- 756-698
- Mfr. Part No.:
- I16T2-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
SGD74.04
(exc. GST)
SGD80.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD74.04 |
*price indicative
- RS Stock No.:
- 756-698
- Mfr. Part No.:
- I16T2-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Screen Dust Cover | |
| Screen Size | 6.7 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | Yes | |
| Material | Tempered Glass | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Screen Dust Cover | ||
Screen Size 6.7 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed Yes | ||
Material Tempered Glass | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 6.7 inch Screen size, Black - I16T2-PRIVACY-SCREEN
This framed black privacy screen is designed to reduce onlookers' visibility on 6.7 in touchscreen devices while preserving normal operation for the primary user. Manufactured from tempered glass, it functions as a dust cover and privacy filter suitable for industrial control panels and handheld equipment that require a tactile display interface. The unit is compatible with touch input and meets procurement sourcing requirements for some government and enterprise environments.
Features and Benefits:
• Tempered glass construction provides Durable surface protection
• Touchscreen compatibility preserves touch responsiveness
• Framed design enables straightforward alignment and installation
• Black finish minimises peripheral glare and reflection
• Functions as a dust cover to maintain screen cleanliness
• Touchscreen compatibility preserves touch responsiveness
• Framed design enables straightforward alignment and installation
• Black finish minimises peripheral glare and reflection
• Functions as a dust cover to maintain screen cleanliness
Applications
• Suitable for operator panels in automation systems
• Ideal for handheld test equipment with touch input
• Used with mobile devices in electrical site surveys
• Can be used for touchscreen displays on mechanical diagnostic tools
• Ideal for handheld test equipment with touch input
• Used with mobile devices in electrical site surveys
• Can be used for touchscreen displays on mechanical diagnostic tools
How does the screen affect touch sensitivity during operation?
The glass is engineered to allow capacitive touch signals to pass through so normal touch accuracy and multi-touch gestures remain usable without recalibration.
What protective roles does the filter perform in harsh environments?
Besides limiting lateral viewing angles, the material acts as a barrier against particulate contamination, reducing the need for frequent screen cleaning during fieldwork.
Is the product suitable for procurement in regulated projects?
The item is listed as compliant with TAA sourcing standards, aligning it with specific supply-chain requirements for certain public-sector procurements.
How does the framed format assist installation and maintenance?
The frame provides a secure mounting edge that helps with precise placement and makes removal simpler for routine inspection or replacement.
Related links
- StarTech.com Touch Screen Compatible 13.3 in Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen
- StarTech.com Touch Screen Compatible Privacy Screen
- StarTech.com Touch Screen Compatible 17 in Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 inch Privacy Screen
- StarTech.com Touch Screen Compatible 12.1 in Privacy Screen
- StarTech.com Touch Screen Compatible 12.9 in Privacy Screen

