- RS Stock No.:
- 175-7661
- Mfr. Part No.:
- 1.514-156.0
- Manufacturer:
- Karcher
Available for back order.
Added
Price Each
SGD1,248.62
(exc. GST)
SGD1,361.00
(inc. GST)
Units | Per unit |
1 + | SGD1,248.62 |
- RS Stock No.:
- 175-7661
- Mfr. Part No.:
- 1.514-156.0
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Karcher Xpert OneTen (1.514-156.0 | Xpert HD 7125 110V) is a 110V pressure washer designed for safe site use in construction environments. It offers a maximum pressure of 110 bar and can be operated for an impressive 3 hours continuous use. The Xpert OneTen is ideal for general cleaning for example, facades, floors, vehicles and machinery.
The pressure washer unit is on wheels and features a handle so you can transport it easily around site. The pressure washer arm is also conveniently stored on the handle.
The Karcher Xpert range of pressure washers are robust and reliable for all professional tasks in trade and construction. These heavy duty pressure washers feature a brass cylinder head, EASY!Force straight-forward connection and a strong grip handle. They are the ideal pressure washer for commercial use.
The pressure washer unit is on wheels and features a handle so you can transport it easily around site. The pressure washer arm is also conveniently stored on the handle.
The Karcher Xpert range of pressure washers are robust and reliable for all professional tasks in trade and construction. These heavy duty pressure washers feature a brass cylinder head, EASY!Force straight-forward connection and a strong grip handle. They are the ideal pressure washer for commercial use.
Whats included?
EASY!Force trigger gun
Stainless steel lance
Triple nozzle
10m hose
EASY!Force trigger gun
Stainless steel lance
Triple nozzle
10m hose
What is EASY!Force?
The Karcher Xpert pressure washers come with the new EASY!Force trigger gun. This trigger gun uses the recoil force of the jet to reduce holding force to zero. It is designed to make pressure washing much easier and stress-free.
The Karcher Xpert pressure washers come with the new EASY!Force trigger gun. This trigger gun uses the recoil force of the jet to reduce holding force to zero. It is designed to make pressure washing much easier and stress-free.
Specifications
Attribute | Value |
---|---|
Flow Rate | 400L/h |
Working Pressure | 80bar |
Model Number | Xpert HD 7125 |
Maximum Inlet Water Temperature | +60°C |
Supply Voltage | 110V ac |
Depth | 360mm |
Height | 925mm |
Width | 375mm |
Weight | 32kg |
Cable Length | 30m |