- RS Stock No.:
- 124-1490
- Mfr. Part No.:
- 15209850
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 124-1490
- Mfr. Part No.:
- 15209850
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Kärcher TradePro HD 400 Cold Water High Pressure Washer
Kärcher's compact cold water pressure washer with integrated wheels and push handle. Compact and lightweight it is easy to transport even up steps or ladders. Features include automatic pressure relief on start-up, easy press trigger gun with rotating lance and high grade hose and power cable. The professional accessories are stored on board providing easy access and preventing trip hazards.
The HD 400 can be operated in a vertical or horizontal position, making it safer to use at height or on uneven ground. Designed for heavy domestic or light commercial use. Ideal for trades cleaning up after a job or keeping vehicles and machinery pristine. Equally well-suited to tough cleaning tasks around your home.
The HD 400 can be operated in a vertical or horizontal position, making it safer to use at height or on uneven ground. Designed for heavy domestic or light commercial use. Ideal for trades cleaning up after a job or keeping vehicles and machinery pristine. Equally well-suited to tough cleaning tasks around your home.
Features and Benefits
Practical design with on-board accessory, hose and cable storage
Helps protect against trip hazards and loss
Robust quality automatic pressure relief protects the components and extends the service life
Separate parking ad transport position or spray lance
Flexible Stability: Operate upright or lie flat
Easy press trigger gun with rotating lance
Reliable
Hard-wearing components include high-quality brass cylinder head and 3 piston axial pump
Lightweight
The HD 400's extendible push handle makes for easy wheeled transportation
Helps protect against trip hazards and loss
Robust quality automatic pressure relief protects the components and extends the service life
Separate parking ad transport position or spray lance
Flexible Stability: Operate upright or lie flat
Easy press trigger gun with rotating lance
Reliable
Hard-wearing components include high-quality brass cylinder head and 3 piston axial pump
Lightweight
The HD 400's extendible push handle makes for easy wheeled transportation
Pressure Washers
Specifications
Attribute | Value |
---|---|
Flow Rate | 500 |
Model Number | HD 400 |
Power Rating | 2.3kW |
Depth | 13mm |
Height | 36mm |
Width | 14mm |
Weight | 19.8kg |