S+S Regeltechnik GmbH Industrial Pressure Sensor
- RS Stock No.:
- 533-841
- Distrelec Article No.:
- 300-71-192
- Mfr. Part No.:
- 1121-I LCD (1301-1172-2010-000)
- Manufacturer:
- S+S Regeltechnik GmbH
This image is representative of the product range
Subtotal (1 unit)*
SGD353.55
(exc. GST)
SGD385.37
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD353.55 |
*price indicative
- RS Stock No.:
- 533-841
- Distrelec Article No.:
- 300-71-192
- Mfr. Part No.:
- 1121-I LCD (1301-1172-2010-000)
- Manufacturer:
- S+S Regeltechnik GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S+S Regeltechnik GmbH | |
| Product Type | Industrial Pressure Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand S+S Regeltechnik GmbH | ||
Product Type Industrial Pressure Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- S+S Regeltechnik GmbH Industrial Pressure Sensor
- S+S Regeltechnik GmbH RFTF Series Temperature & Humidity Sensor
- S+S Regeltechnik GmbH ALTM2-wModbus Temperature Transmitter 36V -50 °C
- S+S Regeltechnik GmbH DS Series Pressure Switch 20 Pa 300 Pa
- S+S Regeltechnik GmbH DS Series Pressure Switch 50 Pa 500 Pa
- S+S Regeltechnik GmbH DS Series Pressure Switch 100 Pa 1 kPa
- S+S Regeltechnik GmbH Humidistat
- S+S Regeltechnik GmbH AFTF - SD Series Temperature & Humidity Sensor