S+S Regeltechnik GmbH DS Series Pressure Switch 20 Pa 300 Pa
- RS Stock No.:
- 533-795
- Mfr. Part No.:
- DS-106 (1302-4011-0000-000)
- Manufacturer:
- S+S Regeltechnik GmbH
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD113.22
(exc. GST)
SGD123.41
(inc. GST)
- RS Stock No.:
- 533-795
- Mfr. Part No.:
- DS-106 (1302-4011-0000-000)
- Manufacturer:
- S+S Regeltechnik GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S+S Regeltechnik GmbH | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 300Pa | |
| Minimum Pressure Measurement | 20Pa | |
| Series | DS | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand S+S Regeltechnik GmbH | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 300Pa | ||
Minimum Pressure Measurement 20Pa | ||
Series DS | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
Related links
- S+S Regeltechnik GmbH DS Series Pressure Switch 20 Pa 300 Pa
- S+S Regeltechnik GmbH DS Series Pressure Switch 50 Pa 500 Pa
- S+S Regeltechnik GmbH DS Series Pressure Switch 100 Pa 1 kPa
- S+S Regeltechnik GmbH
- S+S Regeltechnik GmbH Humidistat
- S+S Regeltechnik GmbH RHEASREG SW Series DIN Rail 1 m³/h Switching
- S+S Regeltechnik GmbH Industrial Pressure Sensor
- S+S Regeltechnik GmbH Temperature & Humidity Sensor
