Infineon Absolute Pressure Sensor, 115kPa Operating Max, Surface Mount, 8-Pin, 600kPa Overload Max, DSOF
- RS Stock No.:
- 193-9550
- Mfr. Part No.:
- KP236
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 193-9550
- Mfr. Part No.:
- KP236
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
High precision pressure sensing (± 1.0 kPa)
Ratiometric analog output
Large temperature range (-40 °C to 125 °C)
Broken wire detection
Green 8 pin SMD housing
Target Applications:
Automotive applications (barometric air pressure measurement)
Industrial control
Consumer applications
Medical applications
Weather stations
Altimeters
Ratiometric analog output
Large temperature range (-40 °C to 125 °C)
Broken wire detection
Green 8 pin SMD housing
Target Applications:
Automotive applications (barometric air pressure measurement)
Industrial control
Consumer applications
Medical applications
Weather stations
Altimeters
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 600kPa |
Sensor Type | Absolute Pressure Sensors |
Typical Sensitivity | 53.3mV/kPa |
Mounting Type | Surface Mount |
Package Type | DSOF |
Pin Count | 8 |
Dimensions | 7 x 7 x 2.8mm |
Maximum Operating Pressure | 115kPa |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.85 V |
Minimum Operating Pressure | 40kPa |
Minimum Operating Temperature | -45 °C |
Minimum Output Voltage | 0.1 V |