WIKA, 50 mm G 1/4 Pressure Gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD15.26

(exc. GST)

SGD16.63

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 54 unit(s), ready to ship from another location
Units
Per unit
1 +SGD15.26

*price indicative

RS Stock No.:
265-6410
Mfr. Part No.:
13123645
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4 B

Connection Size

G 1/4

Series

111.XX

Case Material

Plastic

Dial Colour

White

Dial Size

50mm

Connection Location

Back Entry

Standards/Approvals

Cl.2.5, EN 837-1

COO (Country of Origin):
PL
The WIKA pressure gauges are based on the proven Bourdon tube measuring system. The deflection of the Bourdon tube is transmitted to a movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to the high variance, the instrument is suitable for use in a wide range of applications within industry.

Reliable and cost effective

Can be used for pneumatics, heating and Air conditioning technology, medical engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy