WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 0 bar
- RS Stock No.:
- 222-9101
- Mfr. Part No.:
- 8633720
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
SGD259.37
(exc. GST)
SGD282.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD259.37 |
*price indicative
- RS Stock No.:
- 222-9101
- Mfr. Part No.:
- 8633720
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -0.025bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN, GOST, IEC | |
| Model Number | 612.20 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -0.025bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN, GOST, IEC | ||
Model Number 612.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The WIKA model 612.20 capsule pressure gauge is based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Robust design
Zero point setting in front
Case from stainless steel
