RS PRO, 40 mm 1/8 in R 1/8 Pressure Gauge, 10 bar
- RS Stock No.:
- 734-231
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD20.21
(exc. GST)
SGD22.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.21 |
*price indicative
- RS Stock No.:
- 734-231
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | R 1/8 | |
| Series | RS PRO | |
| Case Material | Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type R 1/8 | ||
Series RS PRO | ||
Case Material Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 40 mm Pressure Gauge, 10 bar
This RS PRO pressure gauge is designed for accurate pressure measurement in various industrial applications. With a dial size of 40 mm and a pressure range from 0 to 10 bar, it provides reliable readings for monitoring and control processes. The back entry connection ensures easy installation, making it a versatile choice for different setups.
Features and Benefits
Accuracy: ±2.5% for precise pressure readings
Dial Colour: White for clear visibility
Connection Size: 1/8 in for compatibility with standard fittings
Case Material: Steel for durability and longevity
Maximum Operating Temperature: 60 °C for use in various environments
Pressure Connection: R 1/8 in for secure and reliable connections
Dial Colour: White for clear visibility
Connection Size: 1/8 in for compatibility with standard fittings
Case Material: Steel for durability and longevity
Maximum Operating Temperature: 60 °C for use in various environments
Pressure Connection: R 1/8 in for secure and reliable connections
Applications
Industrial machinery
HVAC systems
Hydraulic systems
Pneumatic equipment
HVAC systems
Hydraulic systems
Pneumatic equipment
Additional Information
Standards Approvals: Complies with EN 837-1 and EU standards for safety and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

