RS PRO, 50 mm 1/4 in G 1/4 B Pressure Gauge, 10 bar
- RS Stock No.:
- 734-225
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD23.60
(exc. GST)
SGD25.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.60 |
*price indicative
- RS Stock No.:
- 734-225
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | 1/4 in | |
| Accuracy | ±2.5 % | |
| Connection Type | G 1/4 B | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size 1/4 in | ||
Accuracy ±2.5 % | ||
Connection Type G 1/4 B | ||
Series RS PRO | ||
Case Material Plastic | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 50 mm Pressure Gauge, 10 bar
The RS PRO 50 mm Pressure Gauge is designed for accurate pressure measurement in various industrial applications. With a measurement range from 0 to 10 bar, this gauge is Ideal for monitoring and controlling pressure in systems where precision is crucial. Its Compact design and back entry connection make it easy to install in tight spaces.
Features and Benefits
Accuracy: ±2.5% ensures reliable pressure readings.
Dial Size: 50 mm dial for clear visibility of measurements.
Connection Type: G 1/4 in back entry for easy integration into existing systems.
Maximum Operating Temperature: 60 °C allows for use in a variety of environments.
Case Material: Durable plastic construction for long-lasting performance.
Dial Size: 50 mm dial for clear visibility of measurements.
Connection Type: G 1/4 in back entry for easy integration into existing systems.
Maximum Operating Temperature: 60 °C allows for use in a variety of environments.
Case Material: Durable plastic construction for long-lasting performance.
Applications
Industrial pressure systems
HVAC systems
Hydraulic and pneumatic systems
HVAC systems
Hydraulic and pneumatic systems
Additional Information
Conforms to EN 837-1 standards for pressure gauges.
Not calibrated upon delivery, allowing for custom calibration as needed.
Not calibrated upon delivery, allowing for custom calibration as needed.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

