SMC R 1/8 in Pressure Gauge, 62 mm, 0.2 MPa
- RS Stock No.:
- 426-845
- Mfr. Part No.:
- GD40-2-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD156.92
(exc. GST)
SGD171.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD156.92 |
*price indicative
- RS Stock No.:
- 426-845
- Mfr. Part No.:
- GD40-2-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.2MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Accuracy | 0.006 MPa | |
| Series | GD40-2-01 | |
| Case Material | Zinc | |
| Connection Location | Vertical Side | |
| Dial Size | 62mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.2MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Accuracy 0.006 MPa | ||
Series GD40-2-01 | ||
Case Material Zinc | ||
Connection Location Vertical Side | ||
Dial Size 62mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Differential pressure gauge embodies precision and reliability for effective monitoring of fluid pressure differentials. Designed for use in compressed air applications, this gauge provides a clear visual indication of the pressure between inlet and outlet, facilitating timely maintenance checks on filters and other equipment. Its compact design ensures easy installation, while the robust construction allows for operation in various environmental conditions, making it an ideal choice for both industrial and commercial settings. The versatile mounting options and protective features further enhance its usability, positioning this gauge as an essential tool for any pneumatic system.
Protective cover offers additional safety against potential hazards
Vertical installation aids in optimal functionality and accurate readings
Residual pressure indication technology supports efficient system monitoring
Designed to withstand temperature fluctuations, ensuring dependable operation
