SMC R 1/4 in Pressure Gauge, 57 mm, 0.4 MPa

Subtotal (1 unit)*

SGD30.24

(exc. GST)

SGD32.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD30.24

*price indicative

RS Stock No.:
426-728
Mfr. Part No.:
G46-4-02-C
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

0.4MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Connection Size

R 1/4 in

Connection Type

Type R

Series

G46

Case Material

Aluminium

Connection Location

Back side Thread

Dial Size

57mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC pressure gauge offers superior performance and reliability for optimal pressure monitoring in air systems. Designed with practical functionality in mind, this gauge features robust construction and precision engineering to ensure accurate readings under various conditions. The stainless steel wetted parts provide excellent corrosion resistance, making it suitable for diverse fluid applications. Its compact design makes installation straightforward, even in tight spaces. With a clear polycarbonate cover that enhances visibility and eases maintenance, this gauge is perfect for both industrial and commercial environments. The pressure gauge's straightforward operation and durable materials enable prolonged service life, ensuring peace of mind.

Stainless steel wetted parts enhance durability and resistance to corrosion

Clear polycarbonate cover improves readability and protects internal mechanisms

Compact design facilitates installation in constrained spaces

Designed for reliability, even in demanding environments

Robust construction ensures long-lasting performance

Compatible with various air pressures for versatile applications

Recommended torque settings ensure proper installation without damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy