SMC R 1/8 in Pressure Gauge, 42.5 mm, 0.2 MPa

Subtotal (1 unit)*

SGD26.41

(exc. GST)

SGD28.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.41

*price indicative

RS Stock No.:
426-721
Mfr. Part No.:
G46-2-01-L
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

0.2MPa

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

G46

Case Material

Aluminium

Connection Location

Back side Thread

Dial Size

42.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC pressure gauge with limit indicator from smc is designed for precision in pneumatic systems, ensuring that pressures remain within specified limits. This model features a clear scale for easy reading, allowing operators to quickly monitor system performance at a glance. Constructed with robust materials, it is suitable for a variety of industrial applications, providing reliability and safety in your processes. Its back-side thread design simplifies installation and enhances the overall user experience. The integrated limit indicator and colour zones further facilitate effective pressure management, catering specifically to the needs of professionals who demand accuracy under varying operational conditions.

Offers an exceptional visibility of pressure control ranges through red and green zones

Constructed with a strong yet lightweight rolled steel casing for durability

Integrates a polycarbonate clear cover to protect against physical damages

Utilises brass materials to ensure long-lasting performance in challenging environments

Recommended torque settings enhance installation security, preventing excessive tightening

Designed for easy integration into pneumatic systems, ensuring minimal disruption during setup

Well-suited to provide accurate readings with an indication precision of ±3% F.S

Ideal for applications requiring clear visual cues on desired operational limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy