Festo, 39 mm R 1/8 Type R Pressure Gauge, 0 bar
- RS Stock No.:
- 351-628
- Mfr. Part No.:
- PAGN-40-0.6M-R18-1.6-CPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD30.15
(exc. GST)
SGD32.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD30.15 |
*price indicative
- RS Stock No.:
- 351-628
- Mfr. Part No.:
- PAGN-40-0.6M-R18-1.6-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | 6bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 | |
| Connection Type | Type R | |
| Case Material | ABS | |
| Connection Location | Rear Side Centred, Centre | |
| Dial Size | 39mm | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8178624 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement 6bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 | ||
Connection Type Type R | ||
Case Material ABS | ||
Connection Location Rear Side Centred, Centre | ||
Dial Size 39mm | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8178624 | ||
- COO (Country of Origin):
- CN
The Festo pressure gauge is designed to deliver precise measurements in various environments, making it an essential tool for professionals working with inert gases and neutral fluids. Featuring a Bourdon tube mechanism, this device provides reliable readings within an impressive range. The 40 nominal size is ideal for in-line installations, ensuring compatibility across multiple systems. Its robust construction withstands extreme temperatures and environmental conditions, providing dependable performance wherever needed.
Conforms to EN 837 1 standards for enhanced reliability
Weight of just 60 g ensures ease of installation and usage
IP43 degree of protection safeguards against dust and water
RoHS compliant materials ensure environmental safety and compliance
Operating pressure range allows for versatility in various applications
