- RS Stock No.:
- 855-3785
- Mfr. Part No.:
- 0830450
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 4 working days from despatch date
Price 1 Box of 5
SGD74.10
(exc. GST)
SGD80.77
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | SGD74.10 | SGD14.82 |
*price indicative |
- RS Stock No.:
- 855-3785
- Mfr. Part No.:
- 0830450
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Warning label, Sheet, yellow/black, labeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL: Lightning flash and print: 240 V, mounting type: adhesive, diameter: 0 mm, lettering field size: 200 x 200 mm, Number of individual labels: 1
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Black |
Background Colour | Yellow |
Pack Quantity | 1 |
Length | 200mm |
Width | 200mm |