DeWALT DCK368P3T-GB, 18V Cordless Cordless Power Tool Kit
- RS Stock No.:
- 179-3102
- Mfr. Part No.:
- DCK368P3T-GB
- Manufacturer:
- DeWALT
11 In stock for delivery within 4 working days
Price Each
SGD1,717.15
(exc. GST)
SGD1,871.69
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD1,717.15 |
- RS Stock No.:
- 179-3102
- Mfr. Part No.:
- DCK368P3T-GB
- Manufacturer:
- DeWALT
DeWALT DCK368P3T-GB 18V Brushless 3 Piece Kit (3 X 5.0Ah Batteries)
Introducing the professional set of 18V Cordless Power Tools from DeWALT. The DCK305P2T-GB contains 3 professional power tools: Hammer Drill (DCH273) with an impressive 4500bpm - ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 20mm. Impact Driver (DCF887) offering excellent power and efficiency in a range of light to heavy applications, and a powerful, heavy-duty, compact Combi Drill that allows for high-performance and easy operation in all hard to access tight spaces. These high-performance power tools come with 2 heavy-duty TSTAK transport cases and 3 x 5.0Ah batteries (DCB184) to keep the tools on the go at all times and to undertake all professional construction applications.
Features and Benefits:
DeWalt DCH273 Hammer Drill:
• Rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
• Perform & Protect: best-in-class vibration at 6.6m/s², minimising user fatigue
• Bright white LED with delay feature improves visibility
• Brushless motor with high capacity XR 5.0Ah 18V Lithium-ion battery platform for extreme runtime and reduced maintenance
• Electronic clutch for consistently-high torque and improved durability
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
DeWalt DCF887 Impact Driver:
• Lightweight and compact construction of the tool makes it very comfortable to use and fits in confined space
• 1/4" (6.35mm) 'drop-in' bit holder allows for quick, one-handed fitment
• High power brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly
• 3x LED "Halo" light ring offers excellent workpiece lighting
• Application control is achieved through 3 motor speeds and torque settings including 'PrecisionDrive'
• Compatible with all DeWalt 18v XR battery packs
• 'PrecisionDrive' mode offers additional control in screwdriving applications to avoid material and fastener damage
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
DeWalt DCD796 Combi Drill:
• Brushless Motor Technology for excellent efficiency
• Ultra compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• Drill Driver and Hammer feature for multiple applications
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of an application
• Improved ergonomic design with rubber grip over mould improving users comfort
• Improved airflow to the motor for cooler electronics and increased power
• 3 position super bright LED light
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• Rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
• Perform & Protect: best-in-class vibration at 6.6m/s², minimising user fatigue
• Bright white LED with delay feature improves visibility
• Brushless motor with high capacity XR 5.0Ah 18V Lithium-ion battery platform for extreme runtime and reduced maintenance
• Electronic clutch for consistently-high torque and improved durability
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
DeWalt DCF887 Impact Driver:
• Lightweight and compact construction of the tool makes it very comfortable to use and fits in confined space
• 1/4" (6.35mm) 'drop-in' bit holder allows for quick, one-handed fitment
• High power brushless motor outputting up to 205Nm of torque ensures heavy applications are completed quickly
• 3x LED "Halo" light ring offers excellent workpiece lighting
• Application control is achieved through 3 motor speeds and torque settings including 'PrecisionDrive'
• Compatible with all DeWalt 18v XR battery packs
• 'PrecisionDrive' mode offers additional control in screwdriving applications to avoid material and fastener damage
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
DeWalt DCD796 Combi Drill:
• Brushless Motor Technology for excellent efficiency
• Ultra compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• Drill Driver and Hammer feature for multiple applications
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of an application
• Improved ergonomic design with rubber grip over mould improving users comfort
• Improved airflow to the motor for cooler electronics and increased power
• 3 position super bright LED light
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Typical Application:
Combi Drills, Impact Drivers and Hammer Drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are supplied in the set?
There are three 5.0Ah batteries supplied in this set.
Do you stock replacement batteries?
Yes, both drills are compatible with all DeWalt 18V and 54V/18V FLEXVOLT battery packs.
There are three 5.0Ah batteries supplied in this set.
Do you stock replacement batteries?
Yes, both drills are compatible with all DeWalt 18V and 54V/18V FLEXVOLT battery packs.
Attribute | Value |
---|---|
Voltage Rating | 18V |
Number of Batteries | 3 |
Battery Capacity | 5Ah |
Plug Type | Type G - British 3-pin |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-Ion |