Bosch 0.615.V00.05W 5.5 Ah 18V Power Tool Battery, For Use With Power Tools

N

Subtotal (1 unit)*

SGD529.71

(exc. GST)

SGD577.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD529.71

*price indicative

RS Stock No.:
870-901
Mfr. Part No.:
0.615.V00.05W
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Power Tool Battery

Battery Type

Lithium-ion

Voltage

18V

Battery Capacity

5.5Ah

For Use With

Power Tools

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Bosch starter set combines the EXBA 18V-55 and GAL 12V/18V-80, providing an efficient solution for professionals seeking high power and versatility in their 12V and 18V systems.

Battery voltage of 18V ensures robust power delivery

5.5Ah capacity supports long runtime for demanding tasks

Up to 200W Maximum power facilitates efficient operation

Fast charging capability charges an 18V 5.5Ah in approximately 31 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy