Bosch 1.600.A03.6ZM 15 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare

N

Subtotal (1 unit)*

SGD901.78

(exc. GST)

SGD982.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD901.78

*price indicative

RS Stock No.:
870-669
Mfr. Part No.:
1.600.A03.6ZM
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Battery Pack

Battery Type

Li-ion Rechargeable Battery

Voltage

18V

Battery Capacity

15Ah

For Use With

Multi Brand Battery Alliance AMPShare

Battery Size

Li-ion 21700

Hazardous Area Certification

No

COO (Country of Origin):
MY
The Bosch battery pack provides exceptional runtime and power, designed specifically for power tools within trade and industry. This 18V battery is engineered for durability and maximum efficiency in demanding applications.

Ultimate runtime ensures long-lasting performance in challenging tasks

High-power cells deliver significant energy for tools requiring up to 2400 W

Robust design resists wear, enhancing the battery's longevity

Compatible with the Bosch Professional 18V System and AMPShare multi-brand alliance

Related links