- RS Stock No.:
- 920-8950
- Mfr. Part No.:
- L9333MD
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 920-8950
- Mfr. Part No.:
- L9333MD
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Quad Low-Side Driver/Switch, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 45 V |
Number of Outputs | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 13 x 7.6 x 2.35mm |