- RS Stock No.:
- 862-9141
- Mfr. Part No.:
- FSQ0170RNA
- Manufacturer:
- ON Semiconductor
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
SGD1.358
(exc. GST)
SGD1.48
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | SGD1.358 | SGD13.58 |
20 - 40 | SGD1.357 | SGD13.57 |
50 - 90 | SGD1.139 | SGD11.39 |
100 - 190 | SGD1.02 | SGD10.20 |
200 + | SGD0.962 | SGD9.62 |
*price indicative |
- RS Stock No.:
- 862-9141
- Mfr. Part No.:
- FSQ0170RNA
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Power Switch Type | PWM Controller |
Switch On Resistance | 11Ω |
Number of Outputs | 1 |
Maximum Operating Current | 2A |
Power Rating | 14W |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.15 x 6.35 x 3.3mm |