- RS Stock No.:
- 808-8972
- Mfr. Part No.:
- FPF2702MX
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 808-8972
- Mfr. Part No.:
- FPF2702MX
- Manufacturer:
- Fairchild Semiconductor
Legislation and Compliance
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Number of Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.575mm |